- RS Stock No.:
- 762-1471
- Mfr. Part No.:
- SCP-CNL04
- Brand:
- Metcal
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$29.07
(exc. GST)
$31.98
(inc. GST)
Units | Per unit |
1 + | $29.07 |
- RS Stock No.:
- 762-1471
- Mfr. Part No.:
- SCP-CNL04
- Brand:
- Metcal
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Tip Shape | Conical |
Model Number | SxP |
For Use With | MFR-H1-SC2 |
Tip Size | 0.4 mm |
Tip Series | SCP |
Related links
- Metcal SxV 0.4 mm Conical Soldering Iron Tip
- Weller T0050111799 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050108799 2.5 mm Knife Soldering Iron Tip for use with...
- Weller T0050115199 3 mm Knife Soldering Iron Tip for use with...
- Weller T0050113899 10 mm Blade Soldering Iron Tip for use with...
- Weller T0050111899 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050113999 16 mm Blade Soldering Iron Tip for use with...
- Weller T0050114199 33 mm Blade Soldering Iron Tip for use with...