Recently searched

    Hakko 5 mm Straight Knife Soldering Iron Tip for use with Hakko Soldering Irons

    Bulk discount available

    Subtotal (1 unit)**

    $14.46

    (exc. GST)

    $15.91

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$14.46
    10 - 19$14.05
    20 - 49$13.58
    50 +$12.63

    **price indicative

    RS Stock No.:
    664-6501
    Mfr. Part No.:
    T18-K
    Brand:
    Hakko
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hakko

    Tip Shape

    Straight Knife

    For Use With

    Hakko Soldering Irons

    Tip Size

    5 mm

    Tip Series

    T18

    Tip Angle

    45°

    Related links