Metcal TxP 0.38 mm Conical Soldering Iron Tip for use with MFR-H4-TW
- RS Stock No.:
- 612-4506
- Mfr. Part No.:
- TFP-CNP1
- Brand:
- Metcal
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$103.71
(exc. GST)
$114.08
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 - 24 | $103.71 |
25 - 49 | $100.81 |
50 + | $97.40 |
- RS Stock No.:
- 612-4506
- Mfr. Part No.:
- TFP-CNP1
- Brand:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MFR-HPT Precision Tweezer Accessories
Precision tweezers accessories suitable for use with HFR-HPT tweezers
Station Irons - OKI/ Metcal
Specifications
Attribute | Value |
---|---|
Model Number | TxP |
Tip Shape | Conical |
For Use With | MFR-H4-TW |
Tip Size | 0.4 mm |
Tip Series | TFP |
Related links
- Metcal TxP 0.57 x 1.4 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 0.76 x 2 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 0.76 x 1 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal Soldering Accessory Soldering Iron Hand Piece
- Metcal UFT 0.4 x 8.7 mm Conical Soldering Iron Tip for use with CV-H4-UFT
- Metcal SxP 0.4 mm Conical Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SSC 0.51 mm Conical Soldering Iron Tip for use with...
- Metcal SSC 0.4 mm Conical Soldering Iron Tip for use with...