Ersa 0.6 x 1.2 mm Chisel Soldering Iron Tip for use with i-Tool
- RS Stock No.:
- 612-3137
- Distrelec Article No.:
- 182-98-710
- Mfr. Part No.:
- 102CDLF12
- Brand:
- Ersa
1 / 3
Subtotal (1 unit)**
$22.82
(exc. GST)
$25.10
(inc. GST)
52 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $22.82 |
**price indicative
- RS Stock No.:
- 612-3137
- Distrelec Article No.:
- 182-98-710
- Mfr. Part No.:
- 102CDLF12
- Brand:
- Ersa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ersa | |
Tip Shape | Chisel | |
For Use With | i-Tool | |
Tip Size | 1.2 mm | |
Tip Series | Serie 102 | |
Select all | ||
---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
For Use With i-Tool | ||
Tip Size 1.2 mm | ||
Tip Series Serie 102 | ||
Related links
- Ersa 0.6 x 1.6 mm Chisel Soldering Iron Tip for use with i-Tool
- Ersa 0.6 x 1.6 mm Chisel Soldering Iron Tip for use with Tech Tool
- Hakko T32-D12 1.2 mm Chisel Soldering Iron Tip for use with FX-8806
- Ersa 0.8 x 5 mm Chisel Soldering Iron Tip for use with i-Tool
- Hakko FX-9701/9702 1.2 mm Chisel Soldering Iron Tip for use with...
- Ersa 0.8 x 1.8 mm Chisel Soldering Iron Tip for use with i-Tool
- Ersa 0.8 x 2.4 mm Chisel Soldering Iron Tip for use with i-Tool
- Ersa 0.8 x 2 mm Chisel Soldering Iron Tip for use with i-Tool