Metcal STTC-836 2.5 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- RS Stock No.:
- 276-3610
- Distrelec Article No.:
- 182-00-944
- Mfr. Part No.:
- STTC-836
- Brand:
- Metcal
Subtotal (1 unit)**
$56.91
(exc. GST)
$62.60
(inc. GST)
77 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $56.91 |
**price indicative
- RS Stock No.:
- 276-3610
- Distrelec Article No.:
- 182-00-944
- Mfr. Part No.:
- STTC-836
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Model Number | STTC-836 | |
Tip Shape | Chisel | |
For Use With | Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems | |
Tip Size | 2.5 mm | |
Tip Series | STTC | |
Tip Angle | 30° | |
Select all | ||
---|---|---|
Brand Metcal | ||
Model Number STTC-836 | ||
Tip Shape Chisel | ||
For Use With Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems | ||
Tip Size 2.5 mm | ||
Tip Series STTC | ||
Tip Angle 30° | ||
Related links
- Metcal STTC-817 5 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-138P 1.4 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 series Soldering
- Metcal STTC-837P 1.8 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-825 1 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 series Soldering System
- Metcal STTC-813 3 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 series Soldering System
- Metcal STTC-126 0.4 mm Bent Conical Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering