Weller T0050113899 10 mm Blade Soldering Iron Tip for use with WXMPS MS Smart Soldering Iron, WXsmart Soldering Station
- RS Stock No.:
- 252-8195
- Mfr. Part No.:
- T0050113899
- Brand:
- Weller
1 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$102.14
(exc. GST)
$112.35
(inc. GST)
Units | Per unit |
1 + | $102.14 |
- RS Stock No.:
- 252-8195
- Mfr. Part No.:
- T0050113899
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RTUS 100 K MS TIP BLADE 10.0
Smart ultra soldering tip with active heating technology (cartridge)
The Weller smart ultra soldering tip managing your complete soldering process, from tip to station, has never been easier and more productive with the first all-in-one WXsmart hand soldering platform, with the patented Total Process Control (TPC), the WXsmart offers maximum connectivity and traceability at the highest quality and the platform fully supports all IoT standards. It is the first hand soldering station with cyber security to prevent costly downtimes and as the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering.
Tool compatibility - for use with WXUPS MS smart soldering iron and WXsmart soldering station
Perfect for heavy-duty soldering applications
Extremely fast 7-second heat-up time for heavy-duty applications
Maximum precision - short tip-to-grip distance and optimized shape provides maximum precision during the soldering process
Thermal core technology provides high power at the tip point - 150 W delivers maximum power through the joint so even multilayer boards can be soldered precisely
Clear identification of smart tips - the Weller WXsmart soldering station identifies each RTUS cartridge tip automatically
Full process control with tip lock function - locked parameters on tip allows full process control and prevents for default during the soldering process
Full traceability with tip ID number and integrated data storage
Accurate data results with tip-offset function
Fast, safe and easy tip exchange
Maximum protection
Perfect for heavy-duty soldering applications
Extremely fast 7-second heat-up time for heavy-duty applications
Maximum precision - short tip-to-grip distance and optimized shape provides maximum precision during the soldering process
Thermal core technology provides high power at the tip point - 150 W delivers maximum power through the joint so even multilayer boards can be soldered precisely
Clear identification of smart tips - the Weller WXsmart soldering station identifies each RTUS cartridge tip automatically
Full process control with tip lock function - locked parameters on tip allows full process control and prevents for default during the soldering process
Full traceability with tip ID number and integrated data storage
Accurate data results with tip-offset function
Fast, safe and easy tip exchange
Maximum protection
The all-in-one WXsmart hand soldering platform offers maximum connectivity and traceability at the highest quality with the patented Total Process Control (TPC) and the platform which fully supports IoT standards is the first soldering station with cyber security to prevent costly downtimes, as the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering.
Benefit
CONNECT – maximum connectivity, supporting IoT standards for full traceability with mobile-enabled, easy remote-control access
SMART – the all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station, the platform fully supports smart soldering 4.0 with intelligent tips and tools saving cost, time and space
CONTROL – Total Process Control (TPC) to manage your complete soldering process from tip to station
SAFE – the first system with built-in cyber-security to prevent costly downtimes
SMART – the all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station, the platform fully supports smart soldering 4.0 with intelligent tips and tools saving cost, time and space
CONTROL – Total Process Control (TPC) to manage your complete soldering process from tip to station
SAFE – the first system with built-in cyber-security to prevent costly downtimes
Specifications
Attribute | Value |
---|---|
Model Number | T0050113899 |
Tip Shape | Blade |
For Use With | WXMPS MS Smart Soldering Iron, WXsmart Soldering Station |
Tip Size | 10 mm |
Tip Series | RTUS |
Related links
- Weller Soldering Accessory Soldering Iron Switch Assembly, for use...
- Weller Soldering Accessory Soldering Iron Stand, for use with...
- Weller Soldering Accessory Soldering Iron Barrel, for use with TCP...
- Weller Soldering Accessory Soldering Iron Reflector, for use with...
- Weller Soldering Accessory Soldering Iron Barrel, for use with...
- Weller Soldering Accessory Soldering Iron Heating Element, for use...
- Weller Soldering Accessory Soldering Iron Fixing Ring, for use...
- Ersa Soldering Accessory Soldering Iron Heating Element, for use...