Weller RTUS 050 B MS 5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS Stock No.:
- 252-8185
- Distrelec Article No.:
- 303-44-798
- Mfr. Part No.:
- T0050112999
- Brand:
- Weller
1 / 4
Subtotal (1 unit)**
$79.04
(exc. GST)
$86.94
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $79.04 |
**price indicative
- RS Stock No.:
- 252-8185
- Distrelec Article No.:
- 303-44-798
- Mfr. Part No.:
- T0050112999
- Brand:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Tip Shape | Bevel | |
Model Number | RTUS 050 B MS | |
For Use With | WXUPS-MS (Smart) Soldering Iron | |
Tip Size | 5 mm | |
Tip Series | RTUS | |
Select all | ||
---|---|---|
Brand Weller | ||
Tip Shape Bevel | ||
Model Number RTUS 050 B MS | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Size 5 mm | ||
Tip Series RTUS | ||
Related links
- Weller RTUS 050 S MS 5 mm Screwdriver Soldering Iron Tip for use...
- Weller RTUS 035 B MS 3.5 mm Bevel Soldering Iron Tip for use with...
- Weller RTUS 020 B MS 2 mm Bevel Soldering Iron Tip for use with...
- Weller RTU 050 B MS 5 mm Bevel Soldering Iron Tip for use with WXUP-MS
- Weller RTUS 015 B L MS 1.5 mm Bevel Soldering Iron Tip for use...
- Weller RTMS 004 B MS 0.4 mm Bevel Soldering Iron Tip for use with...
- Weller RTMS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with...
- Weller RTUS 003 C L MS 0.3 mm Conical Soldering Iron Tip for use...