Weller RTMS 004 B MS 0.4 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS Stock No.:
- 252-8135
- Distrelec Article No.:
- 303-44-753
- Mfr. Part No.:
- T0050108299
- Brand:
- Weller
1 / 5
Subtotal (1 unit)**
$69.77
(exc. GST)
$76.75
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $69.77 |
**price indicative
- RS Stock No.:
- 252-8135
- Distrelec Article No.:
- 303-44-753
- Mfr. Part No.:
- T0050108299
- Brand:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Tip Shape | Bevel | |
Model Number | RTMS 004 B MS | |
For Use With | WXMPS-MS (Smart) Soldering Iron | |
Tip Size | 0.4 mm | |
Tip Series | RTMS | |
Select all | ||
---|---|---|
Brand Weller | ||
Tip Shape Bevel | ||
Model Number RTMS 004 B MS | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Size 0.4 mm | ||
Tip Series RTMS | ||
Related links
- Weller RTMS 004 C MS 0.4 mm Conical Soldering Iron Tip for use...
- Weller RTMS 004 S MS 0.4 mm Screwdriver Soldering Iron Tip for use...
- Weller RTMS 004 C X MS 0.4 mm Bent Conical Soldering Iron Tip for...
- Weller RTMS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with...
- Weller RTP 004 B MS 0.4 mm Bevel Soldering Iron Tip for use with...
- Weller RTM 004 B MS 0.4 mm Bevel Soldering Iron Tip for use with...
- Weller T0050110999 0.4 mm Bevel Soldering Iron Tip for use with...
- Weller RTPS 004 S MS 0.4 mm Screwdriver Soldering Iron Tip for use...