RS PRO 1 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS Stock No.:
- 202-4497
- Distrelec Article No.:
- 304-18-501
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$13.63
(exc. GST)
$14.99
(inc. GST)
19 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $13.63 |
5 + | $11.22 |
**price indicative
- RS Stock No.:
- 202-4497
- Distrelec Article No.:
- 304-18-501
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Tip Shape | Straight Conical | |
For Use With | RS PRO Soldering Station (7998941) | |
Tip Size | 1 mm | |
Tip Series | DS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Tip Shape Straight Conical | ||
For Use With RS PRO Soldering Station (7998941) | ||
Tip Size 1 mm | ||
Tip Series DS | ||
Related links
- RS PRO 1.4 mm Straight Conical Soldering Iron Tip for use with RS...
- RS PRO 0.25 mm Straight Conical Soldering Iron Tip for use with RS...
- RS PRO 0.5 mm Straight Conical Soldering Iron Tip for use with RS...
- RS PRO 4.6 mm Straight Chisel Soldering Iron Tip for use with RS...
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with RS PRO...
- RS PRO 3.1 mm Straight Knife Soldering Iron Tip for use with RS...
- RS PRO 0.8 mm Straight Chisel Soldering Iron Tip for use with RS...
- RS PRO 2.4 mm Straight Chisel Soldering Iron Tip for use with RS...