Weller PTC7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 176-6877
- Distrelec Article No.:
- 182-64-889
- Mfr. Part No.:
- 4PTC7-1
- Brand:
- Weller
Subtotal (1 unit)**
$16.43
(exc. GST)
$18.07
(inc. GST)
60 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $16.43 |
**price indicative
- RS Stock No.:
- 176-6877
- Distrelec Article No.:
- 182-64-889
- Mfr. Part No.:
- 4PTC7-1
- Brand:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Model Number | PTC7 (370°C) | |
Tip Shape | Screwdriver | |
For Use With | TCP (series (old generation) | |
Tip Size | 3.2 mm | |
Tip Series | PT | |
Select all | ||
---|---|---|
Brand Weller | ||
Model Number PTC7 (370°C) | ||
Tip Shape Screwdriver | ||
For Use With TCP (series (old generation) | ||
Tip Size 3.2 mm | ||
Tip Series PT | ||
Related links
- Weller PT CC8 3.2 mm Straight Hoof Soldering Iron Tip for use with...
- Weller PT M7 3.2 mm Screwdriver Soldering Iron Tip for use with...
- Weller PT CC9 3.2 mm Straight Hoof Soldering Iron Tip for use with...
- Weller PT AA9 1.6 mm Straight Hoof Soldering Iron Tip for use with...
- Weller PT D7 4.75 mm Screwdriver Soldering Iron Tip for use with...
- Weller PT O6 0.8 mm Round Soldering Iron Tip for use with TCP 12...
- Weller PT F8 1.2 mm Straight Hoof Soldering Iron Tip for use with...
- Weller PT K7 1.2 mm Screwdriver Soldering Iron Tip for use with...