Weller RTM 036 S ou RT11 3.6 mm Screwdriver 19 mm Soldering Iron Tip for use with WMRP, WXMP

Subtotal (1 unit)*

$94.04

(exc. GST)

$103.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.04

*price indicative

RS Stock No.:
179-754
Distrelec Article No.:
301-42-542
Mfr. Part No.:
T0054461199N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

RTM 036 S ou RT11

Tip Shape

Screwdriver

Product Type

Soldering Iron Tip

For Use With

WMRP, WXMP

Tip Series

RTM

Tip Width

3.6 mm

Tip Length

19mm

Standards/Approvals

UPC

COO (Country of Origin):
MX
The Weller RT Micro Soldering Tips for WXMP MS Soldering Irons provide high-performance active tips for micro and standard components. These tips offer versatile performance for a wide range of applications, including aerospace, military (only MS versions), electronics, sensors, medical devices, and automotive. They cover the widest range of geometries and sizes, ensuring effective soldering for various components.

Length 19mm

Diameter 4.6 mm

Power 55 W

Related links