Weller LT AA60 1.6 mm Bevel Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Subtotal (1 unit)*

$17.62

(exc. GST)

$19.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.62

*price indicative

RS Stock No.:
179-751
Mfr. Part No.:
T0054448799
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

LT AA60

Tip Shape

Bevel

Product Type

Soldering Iron Tip

For Use With

LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Tip Series

LT

Tip Angle

60°

Tip Width

1.6 mm

Standards/Approvals

No

The Weller LT Series tips for WXP 80, WP 80, and WSP 80 soldering irons are designed for universal applications, including both SMT and THT jobs. These tips offer a wide range of low-cost options, ensuring versatility and cost-effectiveness. Made with solid copper plated with iron, they provide maximum durability and long life, making them ideal for a variety of soldering tasks.

Length 13mm

Diameter 4.6 mm

Quantity Per Package 1

Related links