- RS Stock No.:
- 819-9870
- Brand:
- RS PRO
580 In AU stock for next working day delivery
330 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$2.459
(exc. GST)
$2.705
(inc. GST)
Units | Per unit | Per Bag* |
10 - 140 | $2.459 | $24.59 |
150 - 740 | $2.43 | $24.30 |
750 + | $2.00 | $20.00 |
*price indicative |
- RS Stock No.:
- 819-9870
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Red Crimp Splice
Use these butt connectors, also known as crimp splices, from the RS PRO range to quickly and securely connect two wires when building a circuit. The crimp splices are covered with dual wall heat shrinkable tubing and hot melt inner liner, so you can crimp then heat shrink them onto wires to make a watertight connection.
They're colour-coded red for easy identification to use with wire sizes of 0.5-1.5 mm² (22-16 AWG). Once the wires are spliced, the connection offers good physical and electrical properties and excellent strain relief, making them durable. Heat shrinking creates a see-through casing that allows quick visual inspection.
As part of the RS PRO range, these connectors are reliable. In addition, they meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. They're RoHS compliant on hazardous substances. Crimp butt splice terminals are commonly used to change, lengthen or repair conductors in an electrical circuit.
They're colour-coded red for easy identification to use with wire sizes of 0.5-1.5 mm² (22-16 AWG). Once the wires are spliced, the connection offers good physical and electrical properties and excellent strain relief, making them durable. Heat shrinking creates a see-through casing that allows quick visual inspection.
As part of the RS PRO range, these connectors are reliable. In addition, they meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. They're RoHS compliant on hazardous substances. Crimp butt splice terminals are commonly used to change, lengthen or repair conductors in an electrical circuit.
Features and Benefits
• Copper crimp splice
• Heat shrink butt connector
• Colour-coded red for wire sizes 0.5-1.5 mm² (22-16 AWG)
• Voltage rating of 600 V
• Maximum operating temperature of +125°C
• Minimum operating temperature of -55°C
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
• Heat shrink butt connector
• Colour-coded red for wire sizes 0.5-1.5 mm² (22-16 AWG)
• Voltage rating of 600 V
• Maximum operating temperature of +125°C
• Minimum operating temperature of -55°C
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Splice Connector Insulated 1.5 → 2.5 mm², 16 → 14 AWG
- RS PRO Splice Connector Insulated 2 mm², 16 → 14 AWG
- RS PRO Splice Connector Insulated 12 → 10 AWG, 4 → 6 mm²
- RS PRO Splice Connector Insulated 1.25 mm², 22 → 16 AWG
- RS PRO Splice Connector 26 → 22 AWG
- RS PRO Splice Connector Insulated 5.5 mm², 12 → 10 AWG
- RS PRO Splice Connector, Insulated
- RS PRO Splice Connector 12 → 10 AWG, 4 → 6 mm²