TE Connectivity Polyolefin Solder Sleeve 29.3mm Length 2 → 4.8mm Cable Diameter
- RS Stock No.:
- 136-2086
- Mfr. Part No.:
- CWT-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-2086
- Mfr. Part No.:
- CWT-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Splash Resistant Solder Sleeves
Commercial Shield Termination with 22 AWG Preinstalled Lead
Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 2mm |
Maximum Cable Diameter | 5mm |
Sleeve Length | 29.3mm |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | CWT |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length...
- TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length...
- TE Connectivity Polyolefin Solder Sleeve 45.5mm Length 7 → 15.1mm...
- TE Connectivity Polyolefin Solder Sleeve 32.5mm Length 3.3 → 7.3mm...
- TE Connectivity Transparent Polyolefin Solder Sleeve 18.5mm Length...
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length...
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length...
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length...