- RS Stock No.:
- 136-2082
- Mfr. Part No.:
- B-155-9004
- Brand:
- TE Connectivity
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 100
$271.43
(exc. GST)
$298.57
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $271.43 | $2.714 |
*price indicative |
- RS Stock No.:
- 136-2082
- Mfr. Part No.:
- B-155-9004
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Solder Sleeves®
A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow.,Temperature range -55°C to +125°C.
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 2.8mm |
Maximum Cable Diameter | 6mm |
Sleeve Length | 42mm |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Quantity | 2 |
Colour | Yellow |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |
Shrink Temperature | +85°C |
Series | B-155 |