Solar Technology Battery Box For Use With Battery up to 110 Ah, Charge Controller
- RS Stock No.:
- 706-7959
- Mfr. Part No.:
- BB0001
- Brand:
- Solar Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-7959
- Mfr. Part No.:
- BB0001
- Brand:
- Solar Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solar Technology | |
| Accessory Type | Battery Box | |
| For Use With | Battery up to 110 Ah, Charge Controller | |
| Dimensions | 455 x 300 x 320mm | |
| Depth | 320mm | |
| Length | 455mm | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand Solar Technology | ||
Accessory Type Battery Box | ||
For Use With Battery up to 110 Ah, Charge Controller | ||
Dimensions 455 x 300 x 320mm | ||
Depth 320mm | ||
Length 455mm | ||
Width 300mm | ||
- COO (Country of Origin):
- CN
