Better World
Staubli MC4-Evo 2 Series, Female, Panel Mount Solar Connector, Cable CSA, 4mm², Rated At 42A, 1.5 kV PV-ADB4
- RS Stock No.:
- 287-2965
- Mfr. Part No.:
- 32.0346P0001
- Brand:
- Staubli
Subtotal (1 bag of 5000 units)**
$44,188.95
(exc. GST)
$48,607.85
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $44,188.95 | $8.838 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 287-2965
- Mfr. Part No.:
- 32.0346P0001
- Brand:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Type | Connector | |
Gender | Female | |
Cable CSA | 4mm² | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Current Rating | 42A | |
Voltage Rating | 1.5 kV | |
Better World Product | Yes | |
Better World Claim | Renewable energy solution | |
Series Number | PV-ADB4 | |
Series | MC4-Evo 2 | |
Select all | ||
---|---|---|
Brand Staubli | ||
Type Connector | ||
Gender Female | ||
Cable CSA 4mm² | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Current Rating 42A | ||
Voltage Rating 1.5 kV | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
Series Number PV-ADB4 | ||
Series MC4-Evo 2 | ||
Related links
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-ADB4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 2.5mm² 1.5 kV PV-ADB4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-ADS4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-KBT4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-KST4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 2.5mm² 1.5 kV PV-KBT4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 10mm² 1.5 kV PV-KBT4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 10mm² 1.5 kV PV-KST4