Recently searched
    Better World

    Staubli MC4-Evo 2 Series, Female, Panel Mount Solar Connector, Cable CSA, 2.5mm², Rated At 32A, 1.5 kV PV-ADB4

    Subtotal (1 bag of 5000 units)**

    $27,039.29

    (exc. GST)

    $29,743.22

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$27,039.29$5.408

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    287-2960
    Mfr. Part No.:
    32.0344P0001
    Brand:
    Staubli
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Staubli

    Type

    Connector

    Gender

    Female

    Cable CSA

    2.5mm²

    Mounting Type

    Panel Mount

    Termination Method

    Crimp

    Current Rating

    32A

    Voltage Rating

    1.5 kV

    Better World Product

    Yes

    Better World Claim

    Renewable energy solution

    Series Number

    PV-ADB4

    Series

    MC4-Evo 2

    Related links