Better World
Staubli MC4-Evo 2 Series, Female, Panel Mount Solar Connector, Cable CSA, 4mm², Rated At 45A, 1.5 kV PV-KBT4
- RS Stock No.:
- 287-2952
- Mfr. Part No.:
- 32.0320P0010
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)**
$6.47
(exc. GST)
$7.12
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $6.47 |
10 - 49 | $6.24 |
50 - 99 | $6.09 |
100 - 499 | $5.88 |
500 + | $5.70 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 287-2952
- Mfr. Part No.:
- 32.0320P0010
- Brand:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Type | Connector | |
Gender | Female | |
Cable CSA | 4mm² | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Current Rating | 45A | |
Voltage Rating | 1.5 kV | |
Better World Claim | Renewable energy solution | |
Better World Product | Yes | |
Series Number | PV-KBT4 | |
Series | MC4-Evo 2 | |
Select all | ||
---|---|---|
Brand Staubli | ||
Type Connector | ||
Gender Female | ||
Cable CSA 4mm² | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Current Rating 45A | ||
Voltage Rating 1.5 kV | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
Series Number PV-KBT4 | ||
Series MC4-Evo 2 | ||
Related links
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-KBT4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 2.5mm² 1.5 kV PV-KBT4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 10mm² 1.5 kV PV-KBT4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-KST4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-ADB4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-ADS4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 2.5mm² 1.5 kV PV-ADB4
- Staubli Cable Coupler MC4 Series Panel Mount Solar Connector 4mm²...