RS Better World

Staubli Cable Coupler MC4 Series, Male Panel Mount Solar Connector, Cable CSA, 1.5mm², 1500V, 17.5A

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-2931
Mfr. Part No.:
32.0077P0001-UR
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Termination Type

Crimp

Product Type

Solar Connector

Sub Type

Connector

Cable CSA

1.5mm²

Current

17.5A

Mount Type

Panel Mount

Connector Gender

Male

Voltage

1500V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

Cable Coupler MC4

COO (Country of Origin):
FR
The Staubli MC4 female and male cable coupler has proven MULTILAM technology with high long term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector. This product is approved for DC 1000 V according to IEC 62852 standard and DC 1500V according do UL 6703 standard.

IP68 and IP65 degree protection

IP2X degree protection

Ammonia resistance

Fire protection class UL94 V0

Salt mist spray test with degree of severity 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy