Staubli Cable Coupler MC4 Series, Female Panel Mount Solar Connector, Cable CSA, 2.5mm², 1500V, 17.5A
- RS Stock No.:
- 287-2930
- Mfr. Part No.:
- 32.0076P0001-UR
- Brand:
- Staubli
This image is representative of the product range
Subtotal (1 unit)*
$8.26
(exc. GST)
$9.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 87 unit(s) ready to ship from another location
- Plus 323 unit(s) shipping from 14 September 2026
Units | Per unit |
|---|---|
| 1 - 9 | $8.26 |
| 10 - 99 | $8.07 |
| 100 - 999 | $7.69 |
| 1000 - 2499 | $7.45 |
| 2500 + | $7.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-2930
- Mfr. Part No.:
- 32.0076P0001-UR
- Brand:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Solar Connector | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| Cable CSA | 2.5mm² | |
| Current | 17.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Voltage | 1500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | Cable Coupler MC4 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Solar Connector | ||
Sub Type Connector | ||
Termination Type Crimp | ||
Cable CSA 2.5mm² | ||
Current 17.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Voltage 1500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series Cable Coupler MC4 | ||
- COO (Country of Origin):
- FR
Related links
- Staubli Cable Coupler MC4 Series Cable CSA 1500V, 17.5A
- Staubli Cable Coupler MC4 Series Cable CSA 1500V, 17.5A
- Staubli Cable Coupler MC4 Series Cable CSA 1500V, 39A
- Staubli Cable Coupler MC4 Series Cable CSA 1500V, 39A
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 22.5A
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 22.5A
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 39A
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 39A
