RS Better World

Staubli Cable Coupler MC4 Series, Male Panel Solar Connector, Cable CSA, 2.5mm², 1kV, 22.5A

Subtotal (1 unit)*

$5.39

(exc. GST)

$5.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-2924
Mfr. Part No.:
32.0011P0010-UR
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Sub Type

Connector

Product Type

Solar Connector

Termination Type

Crimp

Current

22.5A

Cable CSA

2.5mm²

Mount Type

Panel

Connector Gender

Male

Voltage

1kV

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

Cable Coupler MC4

COO (Country of Origin):
FR
The Staubli MC4 female and male cable coupler has proven MULTILAM technology with high long term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector. This product is approved for DC 1000 V according to IEC 62852 standard and DC 1500V according do UL 6703 standard.

IP68 and IP65 degree protection

IP2X degree protection

Ammonia resistance

Fire protection class UL94 V0

Salt mist spray test with degree of severity 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy