- RS Stock No.:
- 249-8949
- Mfr. Part No.:
- UTXFM4R
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each (On a Reel of 2000)
$0.331
(exc. GST)
$0.364
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.331 | $662.00 |
4000 + | $0.325 | $650.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-8949
- Mfr. Part No.:
- UTXFM4R
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphe-PV H4 Plus panel mounted connector from Amphenol Industrial Sustainable Technologies is a robust. It has dual-certified DC connector. As an evolution of AISTs well-known H4 connector. The Amphe-PV H4 Plus panel mounted connector includes the same excellent durability.
1500V dual-certified to UL 6703 and IEC 62852 by UL & TÜV
Guaranteed to reliably mate with AISTs entire PV product line
NEC Code Compliant (no locking sleeve required
Guaranteed to reliably mate with AISTs entire PV product line
NEC Code Compliant (no locking sleeve required
UL certification only)
0.20 mΩ low resistance RADSOK® contact(Cold-formed contact)
Both stamped and formed (S&F) and machined/cold-formed (CF) contact types available, for ease of field installation
Accepts wire gauges from 14AWG/2.5mm² to 8AWG/10.0mm²
Cable OD range from Ø5.0mm to Ø8.7mm
IP68 Rating (when mated)
UV Resistance
UL94 V-0 (self-extinguishing)
RoHS, REACH compliant
Standard operating temperature range of -40°C to 85°C
Amphe-PV H4 Plus™ panel mounted connector
0.20 mΩ low resistance RADSOK® contact(Cold-formed contact)
Both stamped and formed (S&F) and machined/cold-formed (CF) contact types available, for ease of field installation
Accepts wire gauges from 14AWG/2.5mm² to 8AWG/10.0mm²
Cable OD range from Ø5.0mm to Ø8.7mm
IP68 Rating (when mated)
UV Resistance
UL94 V-0 (self-extinguishing)
RoHS, REACH compliant
Standard operating temperature range of -40°C to 85°C
Amphe-PV H4 Plus™ panel mounted connector
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Solar Connector |
Gender | Male |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Related links
- Amphenol Industrial Male, Panel Mount Solar Connector
- RS PRO Male, Panel Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Crimp Tool Positioners, Turrets & Locators
- Amphenol Industrial Female, Panel Mount Solar Connector
- Amphenol Industrial H4 Series, Male, Cable Mount Solar Connector
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge