- RS Stock No.:
- 249-8927
- Mfr. Part No.:
- H4SMC6DM
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each (In a Box of 800)
$2.454
(exc. GST)
$2.699
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
800 - 800 | $2.454 | $1,963.20 |
1600 + | $2.346 | $1,876.80 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-8927
- Mfr. Part No.:
- H4SMC6DM
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEMs with connectivity products for both thin film and crystalline silicon technologies.
Meets all 2008/2011 NEC handbook requirements
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Solar Connector |
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Related links
- Amphenol Industrial Female, Panel Mount Solar Connector
- Amphenol Industrial Female, Cable Mount Solar Connector
- Amphenol Industrial Male, Panel Mount Solar Connector
- Cable Sleeving Tools
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Connector Wrenches