Better World
TE Connectivity SOLARLOK 2.0 Series, Female, Cable Mount Solar Connector, Cable CSA, 2.5mm² 2308033
- RS Stock No.:
- 190-2007
- Mfr. Part No.:
- 2308033-1
- Brand:
- TE Connectivity
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$12.543
(exc. GST)
$13.797
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $12.543 | $1,254.30 |
200 - 300 | $12.23 | $1,223.00 |
400 + | $12.041 | $1,204.10 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 190-2007
- Mfr. Part No.:
- 2308033-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Avoid cable stripping by simply plugging in the cable and snapping on the button to terminate
Provides Insulation Displacement Contact (IDC) technology
Reduce total applied cost of value chain
Accelerate the termination process with loose parts to handle and no customs tools required
Reduce 80% installation time in comparison to market standard PV DC connectors (with multi-components and crimp-contacts)
Unique gel filling ensure water ingress protection
Applications
PV Installations
PV Systems
Inverters
Provides Insulation Displacement Contact (IDC) technology
Reduce total applied cost of value chain
Accelerate the termination process with loose parts to handle and no customs tools required
Reduce 80% installation time in comparison to market standard PV DC connectors (with multi-components and crimp-contacts)
Unique gel filling ensure water ingress protection
Applications
PV Installations
PV Systems
Inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Connector |
Gender | Female |
Cable CSA | 2.5 mm², 4 mm², 6mm² |
Mounting Type | Cable Mount |
Keying | Plus |
Plug/Socket | Socket |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Series | SOLARLOK 2.0 |
Series Number | 2308033 |
Related links
- RS PRO Solar Power Meter ISM400, Solar Power
- RS PRO Solar Power Meter, Solar Power
- Sanyo 190mW Amorphous Solar Cell solar panel
- Sanyo Amorphous Solar Cell solar panel
- Sanyo 52mW Amorphous Solar Cell solar panel
- Beha-Amprobe SOLAR-100 Solar Power Meter SOLAR-100, Solar Power
- Sanyo 18mW Amorphous Solar Cell solar panel
- Solar Technology 80W Kit Photovoltaic Solar Panel