Better World
Staubli MC4-Evo2 Series, Male, Cable Mount MC4 Connector, Rated At 53A, 1.5 kV
- RS Stock No.:
- 175-0095
- Mfr. Part No.:
- 32.0089P0001-UR
- Brand:
- Staubli
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$4.474
(exc. GST)
$4.921
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $4.474 | $22.37 |
50 - 95 | $4.408 | $22.04 |
100 - 245 | $4.266 | $21.33 |
250 + | $4.10 | $20.50 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-0095
- Mfr. Part No.:
- 32.0089P0001-UR
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
MULTILAM Technology, has proven the quality and durability several 100 million times since 2004
Suited for all climatic environments thanks to resistance to UV and ammonia.
Available as a field and preassembled connector, standard crimping tools can be used.
Suited for all climatic environments thanks to resistance to UV and ammonia.
Available as a field and preassembled connector, standard crimping tools can be used.
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 53A |
Voltage Rating | 1.5 kV |
Plug/Socket | Plug |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Series | MC4-Evo2 |
Related links
- Staubli MC4-Evo2 Series, Female, Cable Mount MC4 Connector, Rated...
- Staubli MC4-Evo2 Series, Male, Cable Mount MC4 Connector, Rated At...
- Staubli MC4-Evo2 Series, Male, Cable Mount MC4 Connector, Rated At...
- Staubli MC4-Evo2 Series, Male, Cable Mount MC4 Connector, Rated At...
- Staubli MC4-Evo2 Series, Female, Cable Mount MC4 Connector, Rated...
- Staubli MC4-Evo2 Series, Female, Cable Mount MC4 Connector, Rated...
- Staubli MC4-Evo2 Series, Female, Cable Mount MC4 Connector, Rated...
- Staubli Female, Male, Panel Mount MC4 Connector, Cable CSA, 4mm²,...