Recently searched

    Staubli MC4-Evo2 Series, Female, Cable Mount MC4 Connector, Rated At 45A, 1.5 kV

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    175-0091
    Mfr. Part No.:
    32.0086P0001-UR
    Brand:
    Staubli
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Staubli

    Type

    Coupler

    Gender

    Female

    Mounting Type

    Cable Mount

    Termination Method

    Crimp

    Current Rating

    45A

    Voltage Rating

    1.5 kV

    Plug/Socket

    Socket

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Series

    MC4-Evo2