- RS Stock No.:
- 851-7644
- Mfr. Part No.:
- 1SFA896110R1100
- Brand:
- ABB
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$927.41
(exc. GST)
$1,020.15
(inc. GST)
Units | Per unit |
1 + | $927.41 |
- RS Stock No.:
- 851-7644
- Mfr. Part No.:
- 1SFA896110R1100
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABB Soft Starter, 37A Current Rating,24V DC Control Circuit Voltage - PSR Series - 1SFA896110R1100
Need to smooth out the mechanical and electrical stress levels of your motor during startup? Reach for this soft starter from ABB for glitch-free control and acceleration. Thanks to its wide operating voltage range between 208 and 600V AC, it offers balanced performance when used with different power sources. The potentiometers on the front make it a breeze to set and customise the start/stop ramp and timing. This soft starter works reliably in ambient temperatures between -25°C and +60°C, so you can trust it to take challenging conditions in its stride.
Features & Benefits
• 37A current rating for use with heavy-duty applications
• Compact dimensions of 187 (H) x 153 (W) x 54mm (D) to fit neatly into small systems
• At 1kg, it's easy to handle
• Compact dimensions of 187 (H) x 153 (W) x 54mm (D) to fit neatly into small systems
• At 1kg, it's easy to handle
Applications
• Industrial pumps and compressors
• Conveyor systems
• Aerospace technology
• Conveyor systems
• Aerospace technology
How can I see if this soft starter is running or not?
LED status indicators show when this unit is starting up, ramping down or in mid-operation. This helps with troubleshooting and also increases workplace safety.
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 208 → 600 V ac |
Phase | 3 |
Current Rating | 37 A |
IP Rating | IP10 |
Motor Starter Functionality | Manual |
Overall Length | 54mm |
Enclosure | Yes |
Overall Width | 153mm |
Overall Depth | 187mm |
Series | PSR |
Standards Met | CE, RoHS Compliant |
Related links
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- ABB Soft Starter 18.5 kW 3 Phase IP20
- Schneider Electric Soft Starter 208 - 690 V ac, IP00