- RS Stock No.:
- 851-7626
- Mfr. Part No.:
- 1SFA896105R1100
- Brand:
- ABB
4 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$493.92
(exc. GST)
$543.31
(inc. GST)
Units | Per unit |
1 + | $493.92 |
- RS Stock No.:
- 851-7626
- Mfr. Part No.:
- 1SFA896105R1100
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PSR - Compact Range Softstarter
The PSR range is the most compact of all ABBs softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABBs softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABBs softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.
Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 208 → 600 V ac |
Phase | 3 |
Current Rating | 9 A |
IP Rating | IP20 |
Overall Length | 45mm |
Overall Width | 114mm |
Overall Depth | 140mm |
Series | PSR |
Related links
- RS PRO Soft Starter 2.2 kW 1 Phase
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Schneider Electric Soft Starter 208 - 690 V ac, IP00