- RS Stock No.:
- 732-8330
- Mfr. Part No.:
- 1SFA897102R7000
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,423.97
(exc. GST)
$1,566.37
(inc. GST)
Units | Per unit |
1 + | $1,423.97 |
- RS Stock No.:
- 732-8330
- Mfr. Part No.:
- 1SFA897102R7000
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
PSE Soft Starter
The PSE softstarter range is the worlds first compact softstarters with Torque Control. This makes the PSE range an excellent choice for pumping application where water hammering normally is a big problem. With its compact design and advanced functionality, the PSE is also a very efficient solution for other common applications such as compressors and fans.
Wide rated operational voltage 208 – 600 Vac
Wide rated control supply voltage 100 – 250 V, 50/60 Hz
Rated operational current 18 to 370 A
Wide ambient temperature range, -25 to +60 ºC
Coated circuit boards for reliable operation in harsh environment
Built-in by-pass on all sizes, saving energy and reducing installation time
User friendly HMI with illuminated language neutral display and four button keypad
Torque control for excellent control of pumps
Current limit, adjustable between 1.5 – 7 x Ie
Motor overload protection with classes 10A, 10, 20 and 30
Motor underload protection to detect pumps running dry
Locked rotor protection, detecting jammed pumps
Kick start to start jammed pumps or conveyor belts
Sophisticated algorithm eliminating the DC-component and there by providing excellent starting performance
Wide rated control supply voltage 100 – 250 V, 50/60 Hz
Rated operational current 18 to 370 A
Wide ambient temperature range, -25 to +60 ºC
Coated circuit boards for reliable operation in harsh environment
Built-in by-pass on all sizes, saving energy and reducing installation time
User friendly HMI with illuminated language neutral display and four button keypad
Torque control for excellent control of pumps
Current limit, adjustable between 1.5 – 7 x Ie
Motor overload protection with classes 10A, 10, 20 and 30
Motor underload protection to detect pumps running dry
Locked rotor protection, detecting jammed pumps
Kick start to start jammed pumps or conveyor belts
Sophisticated algorithm eliminating the DC-component and there by providing excellent starting performance
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 600 V |
Phase | 3 |
Current Rating | 25 A |
IP Rating | IP00, IP20 |
Overall Length | 245mm |
Overall Width | 90mm |
Overall Depth | 185.5mm |
Series | PSE |
Related links
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Siemens Motor Starter 7.5 kW 3 Phase
- ABB Motor Starter 7.5 kW 3 Phase IP20
- Schneider Electric Soft Starter 208 - 690 V ac, IP00