Better World
Schneider Electric Altistart Soft Starter 440V ac, 45 kW, 3 Phase, IP20
- RS Stock No.:
- 710-6411
- Distrelec Article No.:
- 303-08-129
- Mfr. Part No.:
- ATS22D88Q
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,009.86
(exc. GST)
$2,210.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,009.86 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 710-6411
- Distrelec Article No.:
- 303-08-129
- Mfr. Part No.:
- ATS22D88Q
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Power Rating | 45kW | |
| Number of Phases | 3 | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 440V ac | |
| Overall Length | 247mm | |
| Overall Width | 145mm | |
| Standards/Approvals | CSA, UL | |
| Better World Product | Yes | |
| Series | Altistart | |
| Overall Depth | 295mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Power Rating 45kW | ||
Number of Phases 3 | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Maximum Supply Voltage 440V ac | ||
Overall Length 247mm | ||
Overall Width 145mm | ||
Standards/Approvals CSA, UL | ||
Better World Product Yes | ||
Series Altistart | ||
Overall Depth 295mm | ||
Schneider Electric ATS22 Series Soft Starter, 88A, IP20 - ATS22D88Q
This soft starter from Schneider Electric is a powerful and efficient solution for automation, electronics, Electrical, and mechanical industries. With a current rating of 88A and a power rating of 45kW, the soft starter from this series is designed to deliver exceptional performance for a wide range of applications. Its innovative design and advanced features make it a reliable choice for demanding industrial environments.
Features & Benefits
• 3 Phase Soft Starter with a current rating of 88A and a power rating of 45kW
• Green Premium verification ensures eco-friendly operation
• IP20 rated for protection against solid objects and water ingress
• Compact size for easy installation and space saving design
• Built in bypass for simple connection and ease of commissioning
• Adjustable electronic overload and fieldbus communications for enhanced control
• Motor thermal protection and overvoltage protection for added safety
Applications
• Ideal for soft starting three-phase motors in industrial applications
• Suitable for use in automation systems, conveyors, pumps, fans, and more
Can it provide reliable soft starting for three-phase motors?
Yes, the Schneider Electric soft starter is designed to provide smooth and efficient soft starting for three-phase motors.
Will it help in reducing energy consumption and operating costs?
Yes, the soft starter is energy-efficient and can help in reducing energy consumption and operating costs.
Is it easy to install and commission?
Yes, the soft starter features a compact size and built-in bypass for easy installation and commissioning.
Can it be used in a wide range of industrial applications?
Yes, the ATS22 series soft starter is versatile and can be used in various industrial applications.
Does it come with motor thermal protection and overvoltage protection?
Yes, the soft starter is equipped with motor thermal protection and overvoltage protection for added safety.
Related links
- Schneider Electric Altistart 22 Soft Starter 7.5 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 22 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 15 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 30 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 55 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 90 kW 3 Phase
- Schneider Electric Altistart 22 Soft Starter 132 kW (230 V) 250 kW (440 V) 230
- Schneider Electric Altistart 22 Soft Starter 37 kW IP20
