- RS Stock No.:
- 608-7003
- Mfr. Part No.:
- ATS48C14Q
- Brand:
- Schneider Electric
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6,765.00
(exc. GST)
$7,441.50
(inc. GST)
Units | Per unit |
1 + | $6,765.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 608-7003
- Mfr. Part No.:
- ATS48C14Q
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Altistart ATS 48
The Altistart 48 soft start soft stop unit is a controller with 6 thyristors which is used for the torque controlled soft starting and stopping of three phase squirrel cage asynchronous motors.
Drive performance functions:
Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.
Features & Benefits
Exclusive Altistart torque control (patented by Schneider Electric)
Constant control of the torque supplied to the motor during acceleration and deceleration periods (significantly reducing pressure surges)
Facility for adjusting the ramp and the starting torque
Starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection
Wide frequency tolerance for generator set power supplies
Starter can be connected to the motor delta terminals in series with each winding
Constant control of the torque supplied to the motor during acceleration and deceleration periods (significantly reducing pressure surges)
Facility for adjusting the ramp and the starting torque
Starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection
Wide frequency tolerance for generator set power supplies
Starter can be connected to the motor delta terminals in series with each winding
Machine and motor protection functions:
Built in motor thermal protection
Processing of information from PTC thermal probes
Monitoring of start time
Motor preheating function
Protection against underloads and overcurrents during continuous operation
Processing of information from PTC thermal probes
Monitoring of start time
Motor preheating function
Protection against underloads and overcurrents during continuous operation
Functions facilitating the integration of the unit into control systems:
4 logic inputs, 2 logic inputs, 3 relay outputs and 1 analogue
Plug in I/O connectors
Function for configuring a second motor and easy to adapt settings
Display of electrical values and load state
Plug in I/O connectors
Function for configuring a second motor and easy to adapt settings
Display of electrical values and load state
Schneider Electric Soft Starter - ATS48C14Q
• Forms part of the Altistart 48 series
• Created and designed to be used with asynchronous motors
• Predominantly used in applications that feature pumping and ventilation machines alongside severs and standard applications
• The power supply voltage is 230...415 V (-15...10%)
• Utilisation category - AC-53A
• Features ingress protection of IP00, this means that the soft-start has no intrusion or moisture protection
• Starts with torque control (current limited to 5 In)
• Created and designed to be used with asynchronous motors
• Predominantly used in applications that feature pumping and ventilation machines alongside severs and standard applications
• The power supply voltage is 230...415 V (-15...10%)
• Utilisation category - AC-53A
• Features ingress protection of IP00, this means that the soft-start has no intrusion or moisture protection
• Starts with torque control (current limited to 5 In)
Specifications
Attribute | Value |
---|---|
Power Rating | 75 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 415 V |
Phase | 3 |
Current Rating | 140 A |
IP Rating | IP00 |
Overall Length | 265mm |
Overall Width | 200mm |
Overall Depth | 340mm |
Series | ATS48 |
Related links
- RS PRO Soft Starter 2.2 kW 1 Phase
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Schneider Electric Soft Starter 208 - 690 V ac, IP00