- RS Stock No.:
- 181-2802
- Mfr. Part No.:
- UG9019.11/110/61 3AC200-480V 9A 1-10s UH=DC24V
- Brand:
- Dold
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$571.77
(exc. GST)
$628.95
(inc. GST)
Units | Per unit |
1 + | $571.77 |
- RS Stock No.:
- 181-2802
- Mfr. Part No.:
- UG9019.11/110/61 3AC200-480V 9A 1-10s UH=DC24V
- Brand:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2-phase soft start and soft stop of 3-phase motors up to 4 KW
4 potentiometer for setting of starting torque, deceleration torque, soft start /-stop
3 LEDs for status indication
Reset button on front
Connection facility for external reset button
Relay indicator output for operation
Galvanic separation between control circuit and power circuit
Width 22,5 mm
Advantages / Customer benefit
Simple and time-saving commissioning as well as user-friendly operation through setting via potentiometers
Hybrid relay combines benefits of relay technology with non-wearing semiconductor technology
High availability by
Temperature monitoring of semiconductors
High withstand voltage up to 1500 V
Application
Motors with gear, belt or chain drive
Fans, pumps, conveyor systems, compressors
Woodworking machines, centrifuges
Packaging machines, door drives
Start current limiting on 3 phase motors
4 potentiometer for setting of starting torque, deceleration torque, soft start /-stop
3 LEDs for status indication
Reset button on front
Connection facility for external reset button
Relay indicator output for operation
Galvanic separation between control circuit and power circuit
Width 22,5 mm
Advantages / Customer benefit
Simple and time-saving commissioning as well as user-friendly operation through setting via potentiometers
Hybrid relay combines benefits of relay technology with non-wearing semiconductor technology
High availability by
Temperature monitoring of semiconductors
High withstand voltage up to 1500 V
Application
Motors with gear, belt or chain drive
Fans, pumps, conveyor systems, compressors
Woodworking machines, centrifuges
Packaging machines, door drives
Start current limiting on 3 phase motors
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 480 V ac |
Phase | 3 |
Current Rating | 9 A |
IP Rating | IP20 (Terminal), IP40 (Housing) |
Overall Length | 22.5mm |
Overall Width | 120.3mm |
Overall Depth | 105mm |
Mounting Type | DIN Rail |
Series | UG9019 |
Related links
- RS PRO Soft Starter 2.2 kW 1 Phase
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Schneider Electric Soft Starter 208 - 690 V ac, IP00