Rockfall Black Socks, size 39 → 47cm 6 → 12in
- RS Stock No.:
- 260-3064
- Mfr. Part No.:
- ECOSOCK-6/12
- Brand:
- Rockfall
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-3064
- Mfr. Part No.:
- ECOSOCK-6/12
- Brand:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Size | 6 → 12 | |
| Size UK | 6 → 12in | |
| Colour | Black | |
| Material | Polyester | |
| Special Features | Abrasion-Resistant | |
| Size EUR | 39 → 47cm | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Size 6 → 12 | ||
Size UK 6 → 12in | ||
Colour Black | ||
Material Polyester | ||
Special Features Abrasion-Resistant | ||
Size EUR 39 → 47cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
The Rock Fall Active-Step eco-friendly socks are naturally antibacterial and highly comfortable. They are manufactured using more than 50 % bamboo and have wear resistance higher than normal industry standards.
Abrasion resistant
Sustainable
Sustainable
