- RS Stock No.:
- 688-0344
- Mfr. Part No.:
- 7800DMV-20
- Brand:
- Bahco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 688-0344
- Mfr. Part No.:
- 7800DMV-20
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Insulated 1/2 in Square Drive Sockets
Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.
Features & Benefits
2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
Chrome-Vanadium steel
12 point Dynamic-Drive Profile
ISO 2775
IEC 60900
VDE certified
2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
Chrome-Vanadium steel
12 point Dynamic-Drive Profile
ISO 2775
IEC 60900
VDE certified
Specifications
Attribute | Value |
---|---|
Socket Size | 20mm |
Drive Size | 1/2 in |
Socket Type | Bi-Hexagon |
VDE/1000V Approved | Yes |
Finish | Insulated |
Overall Length | 50 mm |
Material | Alloy Steel |
Drive Type | Hexagon |