Facom 1/4 in Drive 5/16in Universal Joint Socket, 12 point, 33.3 mm Overall Length
- RS Stock No.:
- 236-0885
- Mfr. Part No.:
- R.5/16F
- Brand:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 236-0885
- Mfr. Part No.:
- R.5/16F
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
The Facom S.H series of 1/2 inch 6-point socket which is OGV profile and compact solution used instead of universal joint. Finish is bright chrome.
Diameter: 13mm
Length 33.3mm
Size: 5/16 inch
Length 33.3mm
Size: 5/16 inch
Specifications
Attribute | Value |
---|---|
Socket Size | 5/16in |
Imperial or Metric | Imperial |
Drive Size | 1/4 in |
Socket Type | Universal Joint Socket |
Socket Head Type | 12 point |
Overall Length | 33.3 mm |
Related links
- Facom 1/4 in Drive 11/32in Universal Joint Socket, 12 point, 33.3...
- Facom 1/4 in Drive 3/16in Universal Joint Socket, 12 point, 31.6...
- Facom 1/4 in Drive 7/16in Universal Joint Socket, 12 point, 35.8...
- Facom 1/4 in Drive 9/16in Universal Joint Socket, 12 point, 36.8...
- Facom 3/8 in Drive 7/16in Universal Joint Socket, 12 point, 27 mm...
- Facom 3/8 in Drive 9/16in Universal Joint Socket, 12 point, 30 mm...
- Facom 3/8 in Drive 11/16in Universal Joint Socket, 12 point, 33 mm...
- Facom 1/4 in Drive 3/8in Universal Joint Socket, 12 point, 34.6 mm...