Facom 1/4 in Drive 8mm Standard Socket, 6 point, 18 mm Overall Length
- RS Stock No.:
- 235-6696
- Mfr. Part No.:
- R.8HX
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-6696
- Mfr. Part No.:
- R.8HX
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom R.HX series hexagonal sockets has drive size 1/4 inch and is ideal in confined spaces. The hexagon also allows for direct drive by the open end or ring on a combination wrench and has satin chrome finish.
Diameter 11 mm
Length 18 mm
Length 18 mm
Specifications
Attribute | Value |
---|---|
Socket Size | 8mm |
Imperial or Metric | Metric |
Drive Size | 1/4 in |
Socket Type | Standard Socket |
Socket Head Type | 6 point |
Overall Length | 18 mm |
Drive Type | Hexagon |
Related links
- Facom 1/4 in Drive 8mm Standard Socket, 6 point, 22 mm Overall Length
- Facom 1/4 in Drive 7mm Standard Socket, 6 point, 18 mm Overall Length
- Facom 1/4 in Drive 6mm Standard Socket, 6 point, 18 mm Overall Length
- Facom 1/4 in Drive 13mm Standard Socket, 6 point, 18 mm Overall Length
- Facom 1/4 in Drive 11mm Standard Socket, 6 point, 18 mm Overall Length
- Facom 1/4 in Drive 14mm Standard Socket, 6 point, 18 mm Overall Length
- Facom 1/4 in Drive 12mm Standard Socket, 6 point, 18 mm Overall Length
- Facom 1/4 in Drive 5.5mm Standard Socket, 6 point, 18 mm Overall Length