Sidchrome SCMT14906 1/2 in Square Ratchet Socket Wrench with Ratchet Handle, 250 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-2886
Mfr. Part No.:
SCMT14906
Brand:
Sidchrome
Find similar products by selecting one or more attributes.
Select all

Brand

Sidchrome

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

250 mm

VDE/1000V Approved

No

Model

SCMT14906

Material

Chrome Vanadium Steel

Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Sidchrome 1/2in Ratchet Socket Wrench


36 Tooth mechanism for a 10º arc swing
Quick-Release
Male
250mm

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.