Sidchrome 51-Piece Imperial, Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet
- RS Stock No.:
- 878-2854
- Mfr. Part No.:
- SCMT14130
- Brand:
- Sidchrome
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-2854
- Mfr. Part No.:
- SCMT14130
- Brand:
- Sidchrome
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Socket Set Type | Deep Socket/Standard Socket Set | |
| Drive Size | 1/2 in | |
| Imperial or Metric | Imperial, Metric | |
| Number of Pieces | 51 | |
| Ratchet Included | Yes | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Extensions (3), Offset Handle (1), Ratchet Handle (1), Sockets (45), Spark Plug Sockets (2), Universal Joint (1) | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Socket Set Type Deep Socket/Standard Socket Set | ||
Drive Size 1/2 in | ||
Imperial or Metric Imperial, Metric | ||
Number of Pieces 51 | ||
Ratchet Included Yes | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Extensions (3), Offset Handle (1), Ratchet Handle (1), Sockets (45), Spark Plug Sockets (2), Universal Joint (1) | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Sidchrome 1/2in Metric/AF Socket Set
This Professional set includes the most commonly used 1/2 in drives, sockets and accessories which benefit from Sidchromes own TorquePlus design.
With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.
With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.
24, 40, 41, 51 and 61 piece sets
Particularly useful on worn or rounded fasteners
Quicker, easier and safer
Particularly useful on worn or rounded fasteners
Quicker, easier and safer
