Sidchrome 40-Piece Imperial, Metric 1/2 in Standard Socket Set with Ratchet
- RS Stock No.:
- 878-2842
- Mfr. Part No.:
- SCMT14105
- Brand:
- Sidchrome
- RS Stock No.:
- 878-2842
- Mfr. Part No.:
- SCMT14105
- Brand:
- Sidchrome
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Socket Set Type | Standard Socket Set | |
| Drive Size | 1/2 in | |
| Imperial or Metric | Imperial, Metric | |
| Number of Pieces | 40 | |
| Ratchet Included | Yes | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | AF Socket 1/2in, AF Socket 11/16in, AF Socket 1-1/16in, AF Socket 1-1/4in, AF Socket 1-1/8in, AF Socket 13/16in, AF Socket 1-3/16in, AF Socket 15/16in, AF Socket 1in, AF Socket 3/4in, AF Socket 3/8in, AF Socket 5/8in, AF Socket 7/16in, AF Socket 7/8in, AF Socket 9/16in, Metric Socket 10mm, Metric Socket 11mm, Metric Socket 12mm, Metric Socket 13mm, Metric Socket 14mm, Metric Socket 15mm, Metric Socket 16mm, Metric Socket 17mm, Metric Socket 18mm, Metric Socket 19mm, Metric Socket 21mm, Metric Socket 22mm, Metric Socket 23mm, Metric Socket 24mm, Metric Socket 26mm, Metric Socket 27mm, Metric Socket 30mm, Metric Socket 32mm, Socket Accessories: Extension Male & Female 125mm, Socket Accessories: Extension Male & Female 250mm, Socket Accessories: Extension Male & Female 65mm, Socket Accessories: Ratchet Reversible Male 250mm, Socket Accessories: Sliding T Handle 240mm, Socket Accessories: Universal Joint Ball Type, Spark Plug 13/16in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Socket Set Type Standard Socket Set | ||
Drive Size 1/2 in | ||
Imperial or Metric Imperial, Metric | ||
Number of Pieces 40 | ||
Ratchet Included Yes | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents AF Socket 1/2in, AF Socket 11/16in, AF Socket 1-1/16in, AF Socket 1-1/4in, AF Socket 1-1/8in, AF Socket 13/16in, AF Socket 1-3/16in, AF Socket 15/16in, AF Socket 1in, AF Socket 3/4in, AF Socket 3/8in, AF Socket 5/8in, AF Socket 7/16in, AF Socket 7/8in, AF Socket 9/16in, Metric Socket 10mm, Metric Socket 11mm, Metric Socket 12mm, Metric Socket 13mm, Metric Socket 14mm, Metric Socket 15mm, Metric Socket 16mm, Metric Socket 17mm, Metric Socket 18mm, Metric Socket 19mm, Metric Socket 21mm, Metric Socket 22mm, Metric Socket 23mm, Metric Socket 24mm, Metric Socket 26mm, Metric Socket 27mm, Metric Socket 30mm, Metric Socket 32mm, Socket Accessories: Extension Male & Female 125mm, Socket Accessories: Extension Male & Female 250mm, Socket Accessories: Extension Male & Female 65mm, Socket Accessories: Ratchet Reversible Male 250mm, Socket Accessories: Sliding T Handle 240mm, Socket Accessories: Universal Joint Ball Type, Spark Plug 13/16in | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Sidchrome 1/2in Metric/AF Socket Set
With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.
Particularly useful on worn or rounded fasteners
Quicker, easier and safer
