SAM 14-Piece Imperial 1/2 in Standard Socket Set, 6 point
- RS Stock No.:
- 210-827
- Mfr. Part No.:
- DDE-J14
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-827
- Mfr. Part No.:
- DDE-J14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Set Type | Standard Socket Set | |
| Drive Size | 1/2 in | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 14 | |
| Socket Head Type | 6 point | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Set Type Standard Socket Set | ||
Drive Size 1/2 in | ||
Imperial or Metric Imperial | ||
Number of Pieces 14 | ||
Socket Head Type 6 point | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
DDE-J14
The SAM Outillage Socket set is an essential addition to any automotive toolkit, designed specifically for precision and reliability. Crafted for use with various high performance vehicles from renowned manufacturers like Bosch, GM, and Mercedes, this socket set ensures compatibility with a wide range of applications. The robust design features multiple socket sizes, allowing for effortless access to tight spaces and difficult to reach areas. Whether you're a professional mechanic or a DIY enthusiast, the quality and versatility of this set will provide confidence in tackling intricate jobs with ease. With a solid guarantee from sam outillage, you can trust in the durability and effectiveness of this toolset for years to come.
Designed to provide excellent grip and torque for effective operation
Lightweight design ensures ease of handling and storage
Comes with a guarantee that underscores the commitment to quality
Lightweight design ensures ease of handling and storage
Comes with a guarantee that underscores the commitment to quality
