Countersunk screw Torx 8.8 M6 12mm Torx
- RS Stock No.:
- 283-4291
- Distrelec Article No.:
- 301-72-645
- Mfr. Part No.:
- RND 610-00410
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$0.056
(exc. GST)
$0.062
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.056 | $5.60 |
*price indicative
- RS Stock No.:
- 283-4291
- Distrelec Article No.:
- 301-72-645
- Mfr. Part No.:
- RND 610-00410
- Brand:
- RND
Related links
- Nylon Cylindrical Screw M6 12mm
- Hex Nuts M6 Stainless Steel
- Metric Flat Washer M6
- Nylon Cylindrical Screw M6 30mm
- Nylon Cylindrical Screw M5 12mm
- ROUND SPACER, THREADED POM 12MM BLACK
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO...
- RS PRO M6 x 12mm Hex Socket Countersunk Screw Bright Zinc Plated Steel