GearWrench 1/2 in Square Extension, 254 mm Overall
- RS Stock No.:
- 772-2861
- Mfr. Part No.:
- 81342
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 772-2861
- Mfr. Part No.:
- 81342
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
GearWrench 81342 1/2 Inch Chrome Drive Extension with Knurled Grip
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The sockets, ratchets, and drive tool accessories are made from alloy steel and feature a full polish chrome finish that resists rust and corrosion. They are a must have for every tool box.
Features and Benefits
Ball detent for secure socket retention
Knurled grip provides a nonslip surface
Hard stamped size markings
Bright, full polish chrome finish easily wipes clean and resists corrosion
10" length extension for better access to hard-to-reach fasteners
Drive Type: Square
Locking: No
Magnetic: No
Knurled: Yes
Wobble: No
Quick Release: No
Finish: Full Polish Chrome
Material: Alloy Steel
Knurled grip provides a nonslip surface
Hard stamped size markings
Bright, full polish chrome finish easily wipes clean and resists corrosion
10" length extension for better access to hard-to-reach fasteners
Drive Type: Square
Locking: No
Magnetic: No
Knurled: Yes
Wobble: No
Quick Release: No
Finish: Full Polish Chrome
Material: Alloy Steel
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Type | Extension |
Drive Type | Square |
Overall Length | 254 mm |
Finish | Polished Chrome |
Related links
- STAHLWILLE 1/4 in Square Extension, 254 mm Overall
- Bahco 1/2 in Square Extension, 125 mm Overall
- Bahco 1/2 in Square Extension, 200 mm Overall
- STAHLWILLE 1/2 in Square Extension, 130 mm Overall
- Facom 1/2 in Square Extension, 280 mm Overall
- Gedore 1/2 in Square Extension, 83 mm Overall
- Gedore 1990 1/2 in Square Extension, 125 mm Overall
- Gedore 1/2 in Square Extension, 250 mm Overall