Facom R.250 1/4 in Square Extension, 250 mm Overall
- RS Stock No.:
- 235-0435
- Mfr. Part No.:
- R.250RCK
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-0435
- Mfr. Part No.:
- R.250RCK
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- TW
Related links
- Facom 3/8 mm Square Extension, 250 mm Overall
- Facom R.217RC 1/4 in Square Extension, 250 mm Overall
- SAM R.217 1/4 in Square Extension, 250 mm Overall
- Facom S.215 1/2 in Non-Sparking Square Extension, 250 mm Overall
- Facom 1/2 in Square Extension, 250 mm Overall
- Facom NS.219 1/2 in Square Extension, 250 mm Overall
- Gedore 1/2 in Square Extension, 250 mm Overall
- Teng Tools 10 in Square Extension, 250 mm Overall