Facom 3/8 mm Square Extension, 250 mm Overall
- RS Stock No.:
- 235-0957
- Mfr. Part No.:
- J.250RCK
- Brand:
- Facom
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$121.00
(exc. GST)
$133.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $121.00 |
- RS Stock No.:
- 235-0957
- Mfr. Part No.:
- J.250RCK
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- TW
Related links
- Facom R.250 1/4 in Square Extension, 250 mm Overall
- Facom 3/8 in, 250 mm Overall
- Facom 3/8 in Square Adapter, 34.5 mm Overall
- Facom J.210 3/8 in Square Drive Extension, 150 mm Overall
- Gedore 3/8 in Square Extension, 250 mm Overall
- Facom 3/8 in Extension, 200 mm Overall
- Facom 3/8 in Extension, 125 mm Overall
- Facom 3/8 in Square Ratchet with Ratchet Handle, 233 mm Overall