Facom 3/8 in Square Extension, 230 mm Overall
- RS Stock No.:
- 184-8996
- Mfr. Part No.:
- AXS.MPB
- Brand:
- Facom
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$291.60
(exc. GST)
$320.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $291.60 |
Related links
- Facom 1/4 in Square Extension, 230 mm Overall
- Facom 3/8 mm Square Extension, 250 mm Overall
- Facom J.210 3/8 in Square Drive Extension, 150 mm Overall
- Wera 781/5 1/2 in, 1/4 in, 3/8 in Square Connection Part, 230 mm Overall
- Facom 3/8 in Square Socket Wrench, 176 mm Overall
- Facom 3/8 in Square Adapter, 34.5 mm Overall
- Facom 3/8 in Square Bit Holder, 50 mm Overall
- Facom 3/8 in Square Socket Wrench, 178 mm Overall