Northwood Hygiene 1000ml Soap Dispenser
- RS Stock No.:
- 267-6523
- Mfr. Part No.:
- MSDBLURA
- Brand:
- Northwood Hygiene
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$102.49
(exc. GST)
$112.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $102.49 |
- RS Stock No.:
- 267-6523
- Mfr. Part No.:
- MSDBLURA
- Brand:
- Northwood Hygiene
Related links
- Northwood Hygiene 1000ml Soap Dispenser
- Tork 1000ml Soap Dispenser
- Kimberly Clark 1000ml Soap Dispenser for 12552, 11554
- Northwood Hygiene Blue ABS Toilet Paper Dispenser, 145mm x 210mm x 325mm
- Northwood Hygiene ABS Toilet Paper Dispenser, 140mm x 300mm x 490mm
- Northwood Hygiene White ABS Toilet Paper Dispenser, 140mm x 300mm x 490mm
- Northwood Hygiene ABS Toilet Paper Dispenser, 145mm x 210mm x 325mm
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...