Northwood Hygiene White ABS Toilet Paper Dispenser, 140mm x 300mm x 490mm
- RS Stock No.:
- 267-6535
- Mfr. Part No.:
- TJWHTRA
- Brand:
- Northwood Hygiene
1 / 1
Subtotal (1 unit)**
$149.97
(exc. GST)
$164.97
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $149.97 |
**price indicative
- RS Stock No.:
- 267-6535
- Mfr. Part No.:
- TJWHTRA
- Brand:
- Northwood Hygiene
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Northwood Hygiene | |
Colour | White | |
Single Or Dual | Dual | |
Material | ABS | |
Height | 300mm | |
Depth | 140mm | |
Width | 490mm | |
Select all | ||
---|---|---|
Brand Northwood Hygiene | ||
Colour White | ||
Single Or Dual Dual | ||
Material ABS | ||
Height 300mm | ||
Depth 140mm | ||
Width 490mm | ||
Related links
- Northwood Hygiene Blue ABS Toilet Paper Dispenser, 140mm x 300mm x 490mm
- Northwood Hygiene ABS Toilet Paper Dispenser, 140mm x 300mm x 490mm
- Northwood Hygiene White ABS Toilet Paper Dispenser, 145mm x 210mm x 325mm
- Northwood Hygiene ABS Toilet Paper Dispenser, 145mm x 210mm x 325mm
- Northwood Hygiene Blue ABS Toilet Paper Dispenser, 145mm x 210mm x 325mm
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Towel...
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...