- RS Stock No.:
- 846-3844
- Mfr. Part No.:
- R222M00080W
- Brand:
- Radiall
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.59
(exc. GST)
$9.45
(inc. GST)
Units | Per unit |
1 - 4 | $8.59 |
5 - 9 | $8.45 |
10 - 49 | $8.08 |
50 - 99 | $7.91 |
100 + | $7.75 |
- RS Stock No.:
- 846-3844
- Mfr. Part No.:
- R222M00080W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Radiall 50 Ohm SMP-MAX RF Coaxial PCB Snap-On Mount Male Receptacle
50 Ohm SMP-MAX RF coaxial male receptacle for PCB Snap-On mounting. This SMP-MAX PCBmount RF coax male receptacle connector has 4 solder legs and a brass NPGR plated body and centre contact. For panel cut-out details please refer to datasheet.
Radiall SMP RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMP Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 6GHz |
Body Plating | NPGR |
Contact Material | Brass |
Contact Plating | NPGR |
Mating Type | Snap On |