Rosenberger SMP Series, Plug Panel Mount SMP Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 232-6477
- Mfr. Part No.:
- 19S181-5H0E4
- Brand:
- Rosenberger
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$55.51
(exc. GST)
$61.06
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $55.51 |
10 - 24 | $54.51 |
25 - 49 | $53.53 |
50 - 99 | $52.57 |
100 + | $51.64 |
- RS Stock No.:
- 232-6477
- Mfr. Part No.:
- 19S181-5H0E4
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The Rosenberger Bulkhead plug has 50 Ohm impedance. It has solder-in type panel mounting method. The plug uses radio frequency technology.
Series SMP
Gender plug
Configuration straight
Panel mounting solder-in type
Gender plug
Configuration straight
Panel mounting solder-in type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Male |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Gold |
Series | SMP |
Related links
- Rosenberger Mini-SMP Series, Plug Panel Mount SMP Connector, 50Ω,...
- Rosenberger SMP Series, Plug Surface Mount SMP Connector, 50Ω,...
- Rosenberger SMP Series, Plug PCB Mount SMP Connector, 50Ω, Solder...
- Rosenberger SMP Series, Plug Cable Mount SMP Connector, 50Ω, Crimp...
- Rosenberger SMP Series, Plug Through Hole SMP Connector, 50Ω,...
- Rosenberger SMP Series, Plug Surface Mount SMP Connector, 50Ω,...
- Rosenberger P-SMP Series, Plug Surface Mount, 50Ω, Solder...
- Rosenberger SMP Series, jack Cable Mount SMP Connector, 50Ω,...